Ioxus 3000F Electric Double Layer Capacitor 0 → +10% Tolerance Screw Terminal, Supercap RSC Series 2.7V dc
- RS Stock No.:
- 769-0240
- Mfr. Part No.:
- RSC2R7308LR
- Brand:
- Ioxus
Bulk discount available
Subtotal (1 unit)*
£65.28
(exc. VAT)
£78.34
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 5 unit(s) shipping from 20 April 2026
- Plus 2 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | £65.28 |
| 3 - 4 | £59.84 |
| 5 - 9 | £55.24 |
| 10 - 19 | £51.29 |
| 20 + | £47.87 |
*price indicative
- RS Stock No.:
- 769-0240
- Mfr. Part No.:
- RSC2R7308LR
- Brand:
- Ioxus
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ioxus | |
| Capacitance | 3000F | |
| Voltage | 2.7V dc | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +65°C | |
| Diameter | 60.5mm | |
| Dimensions | 60.5 x 138mm | |
| Lead Pitch | 20mm | |
| Leakage Current | 5 mA | |
| Equivalent Series Resistance | 0.22 (ac) mΩ, 0.26 (dc) mΩ | |
| Lifetime | 1000h | |
| Series | Screw Terminal, Supercap RSC | |
| Tolerance | 0 → +10% | |
| Capacitor Family | Supercapacitor | |
| Tolerance Minus | 0% | |
| Terminal Type | Screw Terminal | |
| Depth | 138mm | |
| Lead Diameter | 1mm | |
| Tolerance Plus | +10% | |
| Select all | ||
|---|---|---|
Brand Ioxus | ||
Capacitance 3000F | ||
Voltage 2.7V dc | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +65°C | ||
Diameter 60.5mm | ||
Dimensions 60.5 x 138mm | ||
Lead Pitch 20mm | ||
Leakage Current 5 mA | ||
Equivalent Series Resistance 0.22 (ac) mΩ, 0.26 (dc) mΩ | ||
Lifetime 1000h | ||
Series Screw Terminal, Supercap RSC | ||
Tolerance 0 → +10% | ||
Capacitor Family Supercapacitor | ||
Tolerance Minus 0% | ||
Terminal Type Screw Terminal | ||
Depth 138mm | ||
Lead Diameter 1mm | ||
Tolerance Plus +10% | ||
- COO (Country of Origin):
- US
