Ioxus 58F Electric Double Layer Capacitor ±10% Tolerance iMod, Supercap iMOD Series 16V dc
- RS Stock No.:
- 769-0243P
- Mfr. Part No.:
- iMOD016V058FP1M-00A
- Brand:
- Ioxus
Bulk discount available
Subtotal 3 units (supplied in a box)*
£261.39
(exc. VAT)
£313.68
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 3 - 4 | £87.13 |
| 5 - 9 | £82.78 |
| 10 - 19 | £78.64 |
| 20 + | £74.71 |
*price indicative
- RS Stock No.:
- 769-0243P
- Mfr. Part No.:
- iMOD016V058FP1M-00A
- Brand:
- Ioxus
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ioxus | |
| Capacitance | 58F | |
| Voltage | 16V dc | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +65°C | |
| Leakage Current | 25 mA | |
| Equivalent Series Resistance | 23mΩ | |
| Lifetime | 1000h | |
| Series | iMod, Supercap iMOD | |
| Tolerance | ±10% | |
| Lead Diameter | 5mm | |
| Tolerance Plus | +10% | |
| Depth | 225mm | |
| Terminal Type | Screw Terminal | |
| Tolerance Minus | -10% | |
| Capacitor Family | Supercapacitor | |
| Select all | ||
|---|---|---|
Brand Ioxus | ||
Capacitance 58F | ||
Voltage 16V dc | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +65°C | ||
Leakage Current 25 mA | ||
Equivalent Series Resistance 23mΩ | ||
Lifetime 1000h | ||
Series iMod, Supercap iMOD | ||
Tolerance ±10% | ||
Lead Diameter 5mm | ||
Tolerance Plus +10% | ||
Depth 225mm | ||
Terminal Type Screw Terminal | ||
Tolerance Minus -10% | ||
Capacitor Family Supercapacitor | ||
- COO (Country of Origin):
- US
