MSPM-18-01, 28.6mm Nylon Support Post with 3.18mm PCB Hole and 3.18mm Chassis Hole
- RS Stock No.:
- 663-3394
- Mfr. Part No.:
- MSPM-18-01
- Brand:
- Richco
Image representative of range
Bulk discount available
Subtotal (1 pack of 40 units)*
£4.08
(exc. VAT)
£4.88
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 40 - 160 | £0.102 | £4.08 |
| 200 - 360 | £0.097 | £3.88 |
| 400 - 1560 | £0.09 | £3.60 |
| 1600 + | £0.082 | £3.28 |
*price indicative
- RS Stock No.:
- 663-3394
- Mfr. Part No.:
- MSPM-18-01
- Brand:
- Richco
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Richco | |
| Body Height | 28.6mm | |
| PCB Hole Diameter | 3.18mm | |
| PCB Thickness | 1.57mm | |
| Chassis Hole Diameter | 3.18mm | |
| Chassis Thickness | 1.57mm | |
| Material | Nylon | |
| Select all | ||
|---|---|---|
Brand Richco | ||
Body Height 28.6mm | ||
PCB Hole Diameter 3.18mm | ||
PCB Thickness 1.57mm | ||
Chassis Hole Diameter 3.18mm | ||
Chassis Thickness 1.57mm | ||
Material Nylon | ||
- COO (Country of Origin):
- GB
