Toko DEM2810C Series Shielded Wire-wound SMD Inductor 2.2 μH ±20% 1.4A Idc
- RS Stock No.:
- 724-5121
- Mfr. Part No.:
- 1224AS-H-2R2M
- Brand:
- Toko
Bulk discount available
Subtotal (1 pack of 5 units)*
£1.43
(exc. VAT)
£1.715
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1,695 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £0.286 | £1.43 |
| 50 - 245 | £0.276 | £1.38 |
| 250 - 495 | £0.266 | £1.33 |
| 500 - 995 | £0.254 | £1.27 |
| 1000 + | £0.244 | £1.22 |
*price indicative
- RS Stock No.:
- 724-5121
- Mfr. Part No.:
- 1224AS-H-2R2M
- Brand:
- Toko
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toko | |
| Inductance | 2.2 μH | |
| Maximum DC Current | 1.4A | |
| Package/Case | DEM2810C | |
| Length | 3mm | |
| Depth | 3.2mm | |
| Height | 1mm | |
| Dimensions | 3 x 3.2 x 1mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 102mΩ | |
| Series | DEM2810C | |
| Inductor Construction | Wire-Wound | |
| Select all | ||
|---|---|---|
Brand Toko | ||
Inductance 2.2 μH | ||
Maximum DC Current 1.4A | ||
Package/Case DEM2810C | ||
Length 3mm | ||
Depth 3.2mm | ||
Height 1mm | ||
Dimensions 3 x 3.2 x 1mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 102mΩ | ||
Series DEM2810C | ||
Inductor Construction Wire-Wound | ||
- COO (Country of Origin):
- CN
