Toko D518LC Series Shielded Wire-wound SMD Inductor 47 μH ±20% 0.39A Idc
- RS Stock No.:
- 752-1179
- Mfr. Part No.:
- A960AW-470M
- Brand:
- Toko
Bulk discount available
Subtotal (1 bag of 5 units)*
£1.26
(exc. VAT)
£1.51
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1,945 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 5 - 45 | £0.252 | £1.26 |
| 50 - 245 | £0.244 | £1.22 |
| 250 - 1995 | £0.234 | £1.17 |
| 2000 - 3995 | £0.224 | £1.12 |
| 4000 + | £0.216 | £1.08 |
*price indicative
- RS Stock No.:
- 752-1179
- Mfr. Part No.:
- A960AW-470M
- Brand:
- Toko
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toko | |
| Inductance | 47 μH | |
| Maximum DC Current | 390mA | |
| Package/Case | D518LC | |
| Length | 5.2mm | |
| Depth | 5.2mm | |
| Height | 1.8mm | |
| Dimensions | 5.2 x 5.2 x 1.8mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 930mΩ | |
| Series | D518LC | |
| Inductor Construction | Wire-Wound | |
| Select all | ||
|---|---|---|
Brand Toko | ||
Inductance 47 μH | ||
Maximum DC Current 390mA | ||
Package/Case D518LC | ||
Length 5.2mm | ||
Depth 5.2mm | ||
Height 1.8mm | ||
Dimensions 5.2 x 5.2 x 1.8mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 930mΩ | ||
Series D518LC | ||
Inductor Construction Wire-Wound | ||
