Comatec 1 7 Ω, 0331 16 bit Armrest 4 % 6 kW
- RS Stock No.:
- 316-339
- Mfr. Part No.:
- SurfaceRAWMT11
- Brand:
- Comatech
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 316-339
- Mfr. Part No.:
- SurfaceRAWMT11
- Brand:
- Comatech
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Comatech | |
| Automotive Standard | AEC-Q001 | |
| Height | 2 | |
| Length | 3 | |
| Maximum Operating Temperature | 4 | |
| Minimum Operating Temperature | 5 | |
| Mount Type | Axial | |
| Package/Case | 0331 | |
| Packaging | 180 mm Dia Reel | |
| Pin Count | 1 | |
| Power Rating | 6 | |
| Product Type | Armrest | |
| Resistance | 7 | |
| Resistor Type | Carbon Film Resistor | |
| Series | 1 | |
| Standards/Approvals | 2 | |
| Technology | 16 bit | |
| Temperature Coefficient | 3 | |
| Tolerance | 4 | |
| Voltage | 8 | |
| Width | 9 | |
| Select all | ||
|---|---|---|
Brand Comatech | ||
Automotive Standard AEC-Q001 | ||
Height 2 | ||
Length 3 | ||
Maximum Operating Temperature 4 | ||
Minimum Operating Temperature 5 | ||
Mount Type Axial | ||
Package/Case 0331 | ||
Packaging 180 mm Dia Reel | ||
Pin Count 1 | ||
Power Rating 6 | ||
Product Type Armrest | ||
Resistance 7 | ||
Resistor Type Carbon Film Resistor | ||
Series 1 | ||
Standards/Approvals 2 | ||
Technology 16 bit | ||
Temperature Coefficient 3 | ||
Tolerance 4 | ||
Voltage 8 | ||
Width 9 | ||
- COO (Country of Origin):
- GB
Surface Mount Heading 1
The TE Connectivity RN73 series is a high stability precision chip resistor range offering various power dissipations relating to chip size, TCR's down to 5ppm/°C
AND resistance tolerances to 0.01%. The resistor is produced with three sputtered layers giving optimum performance. Values are restricted to the E96 AND E24 Value grids.
