100mΩ Current Sensing Surface Mount Resistor ±5% 3W LVS3 0,1 OHMS +-5%
- RS Stock No.:
- 176-5124
- Mfr. Part No.:
- LVS3 0,1 OHMS +-5%
- Brand:
- Precision Resistor
Image representative of range
Bulk discount available
Subtotal (1 unit)*
£15.37
(exc. VAT)
£18.44
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 46 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 9 | £15.37 |
| 10 - 49 | £12.98 |
| 50 - 99 | £11.18 |
| 100 - 249 | £9.98 |
| 250 + | £9.38 |
*price indicative
- RS Stock No.:
- 176-5124
- Mfr. Part No.:
- LVS3 0,1 OHMS +-5%
- Brand:
- Precision Resistor
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Precision Resistor | |
| Resistance | 100mΩ | |
| Tolerance | ±5% | |
| Power Rating | 3W | |
| Temperature Coefficient | ±15ppm/°C | |
| Dimensions | 12.7 x 6.35 x 6.35mm | |
| Length | 12.7mm | |
| Depth | 6.35mm | |
| Height | 6.35mm | |
| Series | LVS3 | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | +275°C | |
| Case Style | Moulded | |
| Minimum Temperature Coefficient | -15ppm/°C | |
| Maximum Temperature Coefficient | +15ppm/°C | |
| Select all | ||
|---|---|---|
Brand Precision Resistor | ||
Resistance 100mΩ | ||
Tolerance ±5% | ||
Power Rating 3W | ||
Temperature Coefficient ±15ppm/°C | ||
Dimensions 12.7 x 6.35 x 6.35mm | ||
Length 12.7mm | ||
Depth 6.35mm | ||
Height 6.35mm | ||
Series LVS3 | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature +275°C | ||
Case Style Moulded | ||
Minimum Temperature Coefficient -15ppm/°C | ||
Maximum Temperature Coefficient +15ppm/°C | ||
- COO (Country of Origin):
- US

