NIC Components 13kΩ, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.063W - NTR06B1302CTRF
- RS Stock No.:
- 757-0979
- Mfr. Part No.:
- NTR06B1302CTRF
- Brand:
- NIC Components
Image representative of range
Bulk discount available
Subtotal (1 reel of 1000 units)*
£44.00
(exc. VAT)
£53.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 - 1000 | £0.044 | £44.00 |
| 2000 - 4000 | £0.042 | £42.00 |
| 5000 - 9000 | £0.04 | £40.00 |
| 10000 - 24000 | £0.039 | £39.00 |
| 25000 + | £0.037 | £37.00 |
*price indicative
- RS Stock No.:
- 757-0979
- Mfr. Part No.:
- NTR06B1302CTRF
- Brand:
- NIC Components
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NIC Components | |
| Resistance | 13kΩ | |
| Technology | Thin Film | |
| Package/Case | 0603 (1608M) | |
| Tolerance | ±0.1% | |
| Power Rating | 0.063W | |
| Temperature Coefficient | ±25ppm/°C | |
| Series | NTR | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Select all | ||
|---|---|---|
Brand NIC Components | ||
Resistance 13kΩ | ||
Technology Thin Film | ||
Package/Case 0603 (1608M) | ||
Tolerance ±0.1% | ||
Power Rating 0.063W | ||
Temperature Coefficient ±25ppm/°C | ||
Series NTR | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
- COO (Country of Origin):
- TW
