NIC Components 1MΩ, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.063W - NTR06B1004CTRF

Bulk discount available

Subtotal (1 reel of 1000 units)*

£90.00

(exc. VAT)

£110.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,000 unit(s) ready to ship
  • Plus 2,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
1000 - 1000£0.09£90.00
2000 - 4000£0.072£72.00
5000 - 9000£0.058£58.00
10000 - 24000£0.049£49.00
25000 +£0.045£45.00

*price indicative

RS Stock No.:
757-1124
Mfr. Part No.:
NTR06B1004CTRF
Brand:
NIC Components
Find similar products by selecting one or more attributes.
Select all

Brand

NIC Components

Resistance

1MΩ

Technology

Thin Film

Package/Case

0603 (1608M)

Tolerance

±0.1%

Power Rating

0.063W

Temperature Coefficient

±25ppm/°C

Series

NTR

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

COO (Country of Origin):
TW

.


Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy