CY8C27443-24SXI, System-On-Chip Microcontroller CMOS 3 → 5.25 V 28-pin SOIC
- RS Stock No.:
- 390-776
- Mfr. Part No.:
- CY8C27443-24SXI
- Brand:
- Cypress Semiconductor
Bulk discount available
Subtotal (1 unit)*
£3.17
(exc. VAT)
£3.80
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 45 unit(s) ready to ship
- Plus 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £3.17 |
| 10 - 49 | £3.10 |
| 50 - 99 | £3.03 |
| 100 - 249 | £2.97 |
| 250 + | £2.91 |
*price indicative
- RS Stock No.:
- 390-776
- Mfr. Part No.:
- CY8C27443-24SXI
- Brand:
- Cypress Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cypress Semiconductor | |
| Processing Unit | Microcontroller | |
| Technology | CMOS | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 28 | |
| Dimensions | 18.11 x 7.62 x 2.37mm | |
| Height | 2.37mm | |
| Length | 18.11mm | |
| Maximum Operating Supply Voltage | 5.25 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Supply Voltage | 3 V | |
| Minimum Operating Temperature | -40 °C | |
| Width | 7.62mm | |
| Select all | ||
|---|---|---|
Brand Cypress Semiconductor | ||
Processing Unit Microcontroller | ||
Technology CMOS | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 28 | ||
Dimensions 18.11 x 7.62 x 2.37mm | ||
Height 2.37mm | ||
Length 18.11mm | ||
Maximum Operating Supply Voltage 5.25 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Supply Voltage 3 V | ||
Minimum Operating Temperature -40 °C | ||
Width 7.62mm | ||
