NXP LH79520N0Q000B1, System On Chip SOC 176-Pin LQFP
- RS Stock No.:
- 510-683
- Mfr. Part No.:
- LH79520N0Q000B1
- Brand:
- NXP
Image representative of range
Bulk discount available
Subtotal (1 unit)*
£5.23
(exc. VAT)
£6.28
(inc. VAT)
FREE delivery for orders over £60.00
Being discontinued
- Final 10 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 - 14 | £5.23 |
| 15 - 24 | £5.00 |
| 25 - 49 | £4.86 |
| 50 - 99 | £4.66 |
| 100 + | £4.53 |
*price indicative
- RS Stock No.:
- 510-683
- Mfr. Part No.:
- LH79520N0Q000B1
- Brand:
- NXP
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Processing Unit | Microcontroller | |
| Mounting Type | Surface Mount | |
| Package Type | LQFP | |
| Pin Count | 176 | |
| Dimensions | 20 x 20 x 1.4mm | |
| Height | 1.4mm | |
| Length | 20mm | |
| Maximum Operating Supply Voltage | 1.98 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Supply Voltage | 1.62 V | |
| Minimum Operating Temperature | -40 °C | |
| Width | 20mm | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Processing Unit Microcontroller | ||
Mounting Type Surface Mount | ||
Package Type LQFP | ||
Pin Count 176 | ||
Dimensions 20 x 20 x 1.4mm | ||
Height 1.4mm | ||
Length 20mm | ||
Maximum Operating Supply Voltage 1.98 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Supply Voltage 1.62 V | ||
Minimum Operating Temperature -40 °C | ||
Width 20mm | ||
- COO (Country of Origin):
- KR
