CY8C20234-12LKXI, System-On-Chip Microprocessor CMOS for Capacitive Sensing, 2.4 → 5.25 V 16-pin QFN
- RS Stock No.:
- 827-2694
- Mfr. Part No.:
- CY8C20234-12LKXI
- Brand:
- Cypress Semiconductor
Bulk discount available
Subtotal (1 pack of 5 units)*
£7.08
(exc. VAT)
£8.495
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 965 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £1.416 | £7.08 |
| 50 - 120 | £1.216 | £6.08 |
| 125 - 240 | £1.182 | £5.91 |
| 245 - 485 | £1.16 | £5.80 |
| 490 + | £1.122 | £5.61 |
*price indicative
- RS Stock No.:
- 827-2694
- Mfr. Part No.:
- CY8C20234-12LKXI
- Brand:
- Cypress Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cypress Semiconductor | |
| Processing Unit | Microprocessor | |
| Application | Capacitive Sensing | |
| Technology | CMOS | |
| Mounting Type | Surface Mount | |
| Package Type | QFN | |
| Pin Count | 16 | |
| Dimensions | 3 x 3 x 0.6mm | |
| Height | 0.6mm | |
| Length | 3mm | |
| Maximum Operating Supply Voltage | 5.25 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Supply Voltage | 2.4 V | |
| Minimum Operating Temperature | -40 °C | |
| Width | 3mm | |
| Select all | ||
|---|---|---|
Brand Cypress Semiconductor | ||
Processing Unit Microprocessor | ||
Application Capacitive Sensing | ||
Technology CMOS | ||
Mounting Type Surface Mount | ||
Package Type QFN | ||
Pin Count 16 | ||
Dimensions 3 x 3 x 0.6mm | ||
Height 0.6mm | ||
Length 3mm | ||
Maximum Operating Supply Voltage 5.25 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Supply Voltage 2.4 V | ||
Minimum Operating Temperature -40 °C | ||
Width 3mm | ||
- COO (Country of Origin):
- TW
