Samsung 10" 16GB Tablet
- RS Stock No.:
- 848-4434
- Mfr. Part No.:
- SM-T530NYKABTU
- Brand:
- Samsung
Subtotal (1 unit)*
£289.00
(exc. VAT)
£346.80
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 15 unit(s) shipping from 13 April 2026
- Plus 5 unit(s) shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £289.00 |
*price indicative
- RS Stock No.:
- 848-4434
- Mfr. Part No.:
- SM-T530NYKABTU
- Brand:
- Samsung
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samsung | |
| Internal Memory | 16GB | |
| Operating System | Android | |
| Display Resolution | 1280 x 800 | |
| Screen Size | 10in | |
| Built-In Camera | Yes | |
| Dimensions | 243.4 x 176.4 x 7.9mm | |
| Depth | 7.9mm | |
| Length | 243.4mm | |
| Width | 176.4mm | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand Samsung | ||
Internal Memory 16GB | ||
Operating System Android | ||
Display Resolution 1280 x 800 | ||
Screen Size 10in | ||
Built-In Camera Yes | ||
Dimensions 243.4 x 176.4 x 7.9mm | ||
Depth 7.9mm | ||
Length 243.4mm | ||
Width 176.4mm | ||
Colour Black | ||
- COO (Country of Origin):
- CN
