Samsung, 8in Screen Android, KitKat 16GB
- RS Stock No.:
- 848-4443
- Mfr. Part No.:
- SM-T335NYKABTU
- Brand:
- Samsung
Image representative of range
Subtotal (1 unit)*
£329.00
(exc. VAT)
£394.80
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 9 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £329.00 |
*price indicative
- RS Stock No.:
- 848-4443
- Mfr. Part No.:
- SM-T335NYKABTU
- Brand:
- Samsung
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samsung | |
| Internal Memory | 16GB | |
| Operating System | Android, KitKat | |
| Display Resolution | 1280 x 800 | |
| Screen Size | 8in | |
| Built-In Camera | Yes | |
| Dimensions | 8.27 x 4.88 x 0.31in | |
| Weight | 315g | |
| Depth | 0.31in | |
| Length | 8.27in | |
| Width | 4.88in | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand Samsung | ||
Internal Memory 16GB | ||
Operating System Android, KitKat | ||
Display Resolution 1280 x 800 | ||
Screen Size 8in | ||
Built-In Camera Yes | ||
Dimensions 8.27 x 4.88 x 0.31in | ||
Weight 315g | ||
Depth 0.31in | ||
Length 8.27in | ||
Width 4.88in | ||
Colour Black | ||
- COO (Country of Origin):
- CN
