Asus X550CA Windows 8.1, Windows 8.1 Pro Notebook
- RS Stock No.:
- 877-7975
- Mfr. Part No.:
- X555LA-XX273H
- Brand:
- Asus
Subtotal (1 unit)*
£420.00
(exc. VAT)
£504.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £420.00 |
*price indicative
- RS Stock No.:
- 877-7975
- Mfr. Part No.:
- X555LA-XX273H
- Brand:
- Asus
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Asus | |
| Model | X550CA | |
| Operating System | Windows 8.1, Windows 8.1 Pro | |
| Screen Size | 16in | |
| Built-In Camera | Yes | |
| Display Resolution | 1366 x 768 | |
| Length | 38.2mm | |
| Width | 25.6mm | |
| Depth | 2.58mm | |
| Weight | 2.3kg | |
| Dimensions | 38.2 x 25.6 x 2.58mm | |
| Select all | ||
|---|---|---|
Brand Asus | ||
Model X550CA | ||
Operating System Windows 8.1, Windows 8.1 Pro | ||
Screen Size 16in | ||
Built-In Camera Yes | ||
Display Resolution 1366 x 768 | ||
Length 38.2mm | ||
Width 25.6mm | ||
Depth 2.58mm | ||
Weight 2.3kg | ||
Dimensions 38.2 x 25.6 x 2.58mm | ||
