Asus X550LD Windows 8.1 Notebook

Subtotal (1 unit)*

£650.00

(exc. VAT)

£780.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£650.00

*price indicative

RS Stock No.:
877-7979
Mfr. Part No.:
X555LD-XX056H
Brand:
Asus
Find similar products by selecting one or more attributes.
Select all

Brand

Asus

Model

X550LD

Operating System

Windows 8.1

Screen Size

16in

Built-In Camera

Yes

Weight

2.3kg

Dimensions

38.2 x 25.6 x 2.58mm

Length

38.2mm

Width

25.6mm

Display Resolution

1366 x 768

Depth

2.58mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy