LENOVO 16" Notebook

Subtotal (1 unit)*

£385.00

(exc. VAT)

£462.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£385.00

*price indicative

RS Stock No.:
877-8060
Mfr. Part No.:
80JA0138UK
Brand:
LENOVO
Find similar products by selecting one or more attributes.
Select all

Brand

LENOVO

Operating System

Windows 7, Windows 8.1

Display Resolution

1920 x 1080

Screen Size

16in

Built-In Camera

Yes

Dimensions

380 x 262 x 24.7mm

Weight

2.4kg

Depth

24.7mm

Length

380mm

Width

262mm

Colour

Black

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy