LENOVO Windows 7, Windows 8.1 Notebook

Image representative of range

Subtotal (1 unit)*

£500.00

(exc. VAT)

£600.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5,961 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£500.00

*price indicative

RS Stock No.:
877-8063
Mfr. Part No.:
80EW00HPUK
Brand:
LENOVO
Find similar products by selecting one or more attributes.
Select all

Brand

LENOVO

Operating System

Windows 7, Windows 8.1

Screen Size

16in

Built-In Camera

Yes

Depth

24.7mm

Weight

2.3kg

Dimensions

380 x 262 x 24.7mm

Colour

Black

Width

262mm

Length

380mm

Display Resolution

1920 x 1080

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy