LENOVO 16" Notebook

Image representative of range

Subtotal (1 unit)*

£599.00

(exc. VAT)

£718.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£599.00

*price indicative

RS Stock No.:
877-8067
Mfr. Part No.:
59441110
Brand:
LENOVO
Find similar products by selecting one or more attributes.
Select all

Brand

LENOVO

Operating System

Windows 7, Windows 8.1

Display Resolution

1920 x 1080

Screen Size

16in

Built-In Camera

Yes

Dimensions

380 x 262 x 24.7mm

Weight

2.3kg

Depth

24.7mm

Length

380mm

Width

262mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy