Panasonic Toughbook 53 14" 4 GB, 8 GB Tablet

Subtotal (1 unit)*

£1,500.00

(exc. VAT)

£1,800.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,500.00

*price indicative

RS Stock No.:
884-7790
Mfr. Part No.:
CF-532AWZYCE
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Model

Toughbook 53

Internal Memory

4 GB, 8 GB

Operating System

Windows 10

Display Resolution

1366 x 768pixels

Screen Size

14in

Built-In Camera

Yes

Dimensions

281.9 x 340.4 x 55.9mm

Weight

2.9kg

Depth

55.9mm

Length

281.9mm

Width

340.4mm

COO (Country of Origin):
TW

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy