P.M.A KS40 PID Temperature Controller, 96 x 48 (1/8 DIN)mm, 2 Output Relay, 90 → 250 V ac Supply Voltage ON/OFF
- RS Stock No.:
- 736-4982
- Mfr. Part No.:
- KS40-102-00000-000
- Brand:
- P.M.A
Image representative of range
Subtotal (1 unit)*
£280.33
(exc. VAT)
£336.40
(inc. VAT)
FREE delivery for orders over £60.00
- 4 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | £280.33 |
*price indicative
- RS Stock No.:
- 736-4982
- Mfr. Part No.:
- KS40-102-00000-000
- Brand:
- P.M.A
Select all | Attribute | Value |
|---|---|---|
| Brand | P.M.A | |
| Output Type | Relay | |
| Supply Voltage | 90 → 250 V ac | |
| Size | 96 x 48 (1/8 DIN)mm | |
| Number of Outputs | 2 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +65°C | |
| Temperature Range | 0 → +1760 (Type R Thermocouple) °C, 0 → +1760 (Type S Thermocouple) °C, -100 → +1200 (Type J Thermocouple) °C, -100 → +1300 (Type N Thermocouple) °C, -100 → +1350 (Type K Thermocouple) °C, -100 → +900 (Type L Thermocouple) °C, -200 → +850 (PT1000) °C | |
| Control Type | ON/OFF | |
| Configurable Outputs | Relay | |
| Display Type | LCD, Multi Line | |
| IP Rating | IP00, IP20, IP65 | |
| Range | PMA KS40-1 | |
| Panel Depth | 118mm | |
| Series | KS40 | |
| Select all | ||
|---|---|---|
Brand P.M.A | ||
Output Type Relay | ||
Supply Voltage 90 → 250 V ac | ||
Size 96 x 48 (1/8 DIN)mm | ||
Number of Outputs 2 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +65°C | ||
Temperature Range 0 → +1760 (Type R Thermocouple) °C, 0 → +1760 (Type S Thermocouple) °C, -100 → +1200 (Type J Thermocouple) °C, -100 → +1300 (Type N Thermocouple) °C, -100 → +1350 (Type K Thermocouple) °C, -100 → +900 (Type L Thermocouple) °C, -200 → +850 (PT1000) °C | ||
Control Type ON/OFF | ||
Configurable Outputs Relay | ||
Display Type LCD, Multi Line | ||
IP Rating IP00, IP20, IP65 | ||
Range PMA KS40-1 | ||
Panel Depth 118mm | ||
Series KS40 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
