PT100, PT1000 Temperature Transmitter, 24 V, -25 → +85 °C
- RS Stock No.:
- 370-8088
- Mfr. Part No.:
- LKM 143/2
- Brand:
- LKMelectronic
Image representative of range
Subtotal (1 unit)*
£67.49
(exc. VAT)
£80.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £67.49 |
*price indicative
- RS Stock No.:
- 370-8088
- Mfr. Part No.:
- LKM 143/2
- Brand:
- LKMelectronic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LKMelectronic | |
| Input Type | PT100, PT1000 | |
| Supply Voltage | 24 V | |
| Diameter | 25 mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +85°C | |
| Depth | 15mm | |
| Select all | ||
|---|---|---|
Brand LKMelectronic | ||
Input Type PT100, PT1000 | ||
Supply Voltage 24 V | ||
Diameter 25 mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +85°C | ||
Depth 15mm | ||
- COO (Country of Origin):
- DE