634kΩ 0402 Thick Film Precision Thick Film Surface Mount Fixed Resistor ±1% 0.1W ERJ2RKF6343X
- RS Stock No.:
- 105-1116
- Mfr. Part No.:
- ST40X-18S-CV1(30)
- Brand:
- Altech
Bulk discount available
Subtotal (1 tray of 50 units)*
£90.55
(exc. VAT)
£108.65
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 50 - 450 | £1.811 | £90.55 |
| 500 - 1200 | £1.686 | £84.30 |
| 1250 + | £1.552 | £77.60 |
*price indicative
- RS Stock No.:
- 105-1116
- Mfr. Part No.:
- ST40X-18S-CV1(30)
- Brand:
- Altech
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Altech | |
| Resistance | 634kΩ | |
| Technology | Thick Film | |
| Package/Case | 0402 | |
| Tolerance | ±1% | |
| Power Rating | 0.1W | |
| Temperature Coefficient | ±100ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Dimensions | 1 x 0.5 x 0.35mm | |
| Length | 1mm | |
| Height | 0.35mm | |
| Depth | 0.5mm | |
| Series | ERJ2RK | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Case Style | Moulded | |
| Minimum Temperature Coefficient | -100ppm/°C | |
| Maximum Temperature Coefficient | +100ppm/°C | |
| Select all | ||
|---|---|---|
Brand Altech | ||
Resistance 634kΩ | ||
Technology Thick Film | ||
Package/Case 0402 | ||
Tolerance ±1% | ||
Power Rating 0.1W | ||
Temperature Coefficient ±100ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Dimensions 1 x 0.5 x 0.35mm | ||
Length 1mm | ||
Height 0.35mm | ||
Depth 0.5mm | ||
Series ERJ2RK | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
Case Style Moulded | ||
Minimum Temperature Coefficient -100ppm/°C | ||
Maximum Temperature Coefficient +100ppm/°C | ||
