ETA 3.5A 1 Pole Thermal Magnetic Circuit Breaker, 250 V ac, 65 V dc 3600
- RS Stock No.:
- 729-2846
- Mfr. Part No.:
- 3600-P10-Si-3,5A
- Brand:
- ETA
Image representative of range
Bulk discount available
Subtotal (1 unit)*
£30.11
(exc. VAT)
£36.13
(inc. VAT)
FREE delivery for orders over £60.00
Being discontinued
- Final 8 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 - 24 | £30.11 |
| 25 - 99 | £29.04 |
| 100 - 249 | £27.96 |
| 250 - 499 | £26.89 |
| 500 + | £25.81 |
*price indicative
- RS Stock No.:
- 729-2846
- Mfr. Part No.:
- 3600-P10-Si-3,5A
- Brand:
- ETA
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ETA | |
| Current Rating | 3.5A | |
| Number of Poles | 1 | |
| Width | 11.5mm | |
| Series | 3600 | |
| Select all | ||
|---|---|---|
Brand ETA | ||
Current Rating 3.5A | ||
Number of Poles 1 | ||
Width 11.5mm | ||
Series 3600 | ||
