Electrotherm Type K Thermocouple 500mm Length, 1.5mm diameter → +800°C
- RS Stock No.:
- 411-0993
- Mfr. Part No.:
- 500-1K-30-500
- Brand:
- Electrotherm
Image representative of range
Bulk discount available
Subtotal (1 unit)*
£48.48
(exc. VAT)
£58.18
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £48.48 |
| 10 - 19 | £45.58 |
| 20 + | £43.63 |
*price indicative
- RS Stock No.:
- 411-0993
- Mfr. Part No.:
- 500-1K-30-500
- Brand:
- Electrotherm
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Electrotherm | |
| Thermocouple Type | K | |
| Probe Diameter | 1.5mm | |
| Probe Length | 500mm | |
| Maximum Temperature Sensed | +800°C | |
| Termination Type | Cable | |
| Select all | ||
|---|---|---|
Brand Electrotherm | ||
Thermocouple Type K | ||
Probe Diameter 1.5mm | ||
Probe Length 500mm | ||
Maximum Temperature Sensed +800°C | ||
Termination Type Cable | ||
- COO (Country of Origin):
- DE

