RS PRO HSS 6 BA Spiral Point Threading Tap, 44.5 mm Length

Image representative of range

Subtotal (1 unit)*

£9.80

(exc. VAT)

£11.76

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£9.80

*price indicative

RS Stock No.:
455-942
Brand:
RS
Find similar products by selecting one or more attributes.
Select all

Brand

RS

Thread Size

6 BA

Type

Spiral Point

Pitch

0.53mm

Thread Standard

BA

Overall Length

44.5 mm

Material

HSS

Shank Diameter

2.8 mm

Shank Type

Plain

RoHS Status: Not Applicable

Standards

7777

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy