International Rectifier, VS-90MT120KPBF, Controllable Bridge Rectifier, 6-pin INT-A-PAK
- RS Stock No.:
- 167-285
- Mfr. Part No.:
- VS-90MT120KPBF
- Brand:
- International Rectifier
Bulk discount available
Subtotal (1 unit)*
£47.88
(exc. VAT)
£57.46
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 22 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | £47.88 |
| 25 - 99 | £41.46 |
| 100 - 249 | £34.26 |
| 250 - 499 | £33.26 |
| 500 + | £33.25 |
*price indicative
- RS Stock No.:
- 167-285
- Mfr. Part No.:
- VS-90MT120KPBF
- Brand:
- International Rectifier
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | International Rectifier | |
| Mounting Type | Panel Mount | |
| Package Type | INT-A-PAK | |
| Pin Count | 6 | |
| Dimensions | 94 x 35 x 30mm | |
| Width | 35mm | |
| Length | 94mm | |
| Maximum Operating Temperature | +150 °C | |
| Height | 30mm | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand International Rectifier | ||
Mounting Type Panel Mount | ||
Package Type INT-A-PAK | ||
Pin Count 6 | ||
Dimensions 94 x 35 x 30mm | ||
Width 35mm | ||
Length 94mm | ||
Maximum Operating Temperature +150 °C | ||
Height 30mm | ||
Minimum Operating Temperature -40 °C | ||

