Semikron, SKET400/12E, Thyristor Module SCR, 392A 1200V, 4-pin SEMIPACK®4
- RS Stock No.:
- 505-4894
- Mfr. Part No.:
- SKET400/12E
- Brand:
- Semikron
Image representative of range
Subtotal (1 unit)*
£477.92
(exc. VAT)
£573.50
(inc. VAT)
FREE delivery for orders over £60.00
- Plus 3 unit(s) shipping from 20 April 2026
Units | Per unit |
|---|---|
| 1 - 1 | £477.92 |
| 2 - 4 | £420.24 |
| 5 - 9 | £382.13 |
| 10 - 19 | £358.44 |
| 20 + | £334.75 |
*price indicative
- RS Stock No.:
- 505-4894
- Mfr. Part No.:
- SKET400/12E
- Brand:
- Semikron
Select all | Attribute | Value |
|---|---|---|
| Brand | Semikron | |
| Thyristor Type | SCR Module | |
| Maximum Gate Trigger Voltage | 3V | |
| Maximum Gate Trigger Current | 200mA | |
| Maximum Holding Current | 500mA | |
| Rated Average On-State Current | 392A | |
| Repetitive Peak Reverse Voltage | 1200V | |
| Surge Current Rating | 14kA | |
| Mounting Type | Screw Mount | |
| Package Type | SEMIPACK®4 | |
| Pin Count | 4 | |
| Peak On-State Voltage | 1.7V | |
| Repetitive Peak Forward Blocking Voltage | 1200V | |
| Repetitive Peak Off-State Current | 80mA | |
| Dimensions | 101 x 50 x 52mm | |
| Minimum Operating Temperature | -40 °C | |
| Height | 52mm | |
| Length | 101mm | |
| Maximum Operating Temperature | +130 °C | |
| Width | 50mm | |
| Select all | ||
|---|---|---|
Brand Semikron | ||
Thyristor Type SCR Module | ||
Maximum Gate Trigger Voltage 3V | ||
Maximum Gate Trigger Current 200mA | ||
Maximum Holding Current 500mA | ||
Rated Average On-State Current 392A | ||
Repetitive Peak Reverse Voltage 1200V | ||
Surge Current Rating 14kA | ||
Mounting Type Screw Mount | ||
Package Type SEMIPACK®4 | ||
Pin Count 4 | ||
Peak On-State Voltage 1.7V | ||
Repetitive Peak Forward Blocking Voltage 1200V | ||
Repetitive Peak Off-State Current 80mA | ||
Dimensions 101 x 50 x 52mm | ||
Minimum Operating Temperature -40 °C | ||
Height 52mm | ||
Length 101mm | ||
Maximum Operating Temperature +130 °C | ||
Width 50mm | ||
- COO (Country of Origin):
- SK
