Brodersen Systems DPDT Timer Relay, True OFF Delay, 220 V ac, 240 V ac 1 → 30 s, DIN Rail Mount

Image representative of range

Bulk discount available

Subtotal (1 unit)*

£45.50

(exc. VAT)

£54.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 17 unit(s) shipping from 20 April 2026
  • Plus 4 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24£45.50
25 - 49£43.22
50 +£41.86

*price indicative

RS Stock No.:
260-498
Mfr. Part No.:
XF-D2.230.2/RS
Brand:
Brodersen Systems
Find similar products by selecting one or more attributes.
Select all

Brand

Brodersen Systems

Supply Voltage

220 V ac, 240 V ac

Time Range

1 → 30 s

Mode of Operation

True OFF Delay

Mounting Type

DIN Rail

Number of Timer Functions

Single

Number of Contacts

2

Series

XF-D2

Time Increment

Seconds

Power Supply

External

Contact Configuration

DPDT

Current Maximum

8 A

Terminal Type

Screw

Minimum Voltage

24 V dc, 240 V ac

Maximum Voltage

240 V ac

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-20°C

Contact Material

Silver Alloy

Width

53.5mm

Depth

27mm

Time Delay

100 (Reset) ms

Length

75mm

Switch Configuration

DPDT

COO (Country of Origin):
DK

.


Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy