Brodersen Systems DPDT Timer Relay, True OFF Delay, 220 V ac, 240 V ac 0.1 → 3 min, DIN Rail Mount
- RS Stock No.:
- 260-561
- Mfr. Part No.:
- XF-S2.230.3/RS
- Brand:
- Brodersen Systems
Image representative of range
Subtotal (1 unit)*
£45.50
(exc. VAT)
£54.60
(inc. VAT)
FREE delivery for orders over £60.00
- 4 unit(s) ready to ship
Units | Per unit |
|---|---|
| 1 - 24 | £45.50 |
| 25 - 49 | £43.23 |
| 50 + | £41.86 |
*price indicative
- RS Stock No.:
- 260-561
- Mfr. Part No.:
- XF-S2.230.3/RS
- Brand:
- Brodersen Systems
Select all | Attribute | Value |
|---|---|---|
| Brand | Brodersen Systems | |
| Supply Voltage | 220 V ac, 240 V ac | |
| Time Range | 0.1 → 3 min | |
| Mode of Operation | True OFF Delay | |
| Mounting Type | DIN Rail | |
| Number of Timer Functions | Single | |
| Number of Contacts | 2 | |
| Time Increment | Minutes | |
| Power Supply | External | |
| Contact Configuration | DPDT | |
| Current Maximum | 8 A | |
| Terminal Type | 11-Pin Connector | |
| Minimum Voltage | 24 V dc, 240 V ac | |
| Maximum Voltage | 240 V ac | |
| Length | 75mm | |
| Width | 53.5mm | |
| Switch Configuration | DPDT | |
| Time Delay | 100 (Reset) ms | |
| Maximum Operating Temperature | +55°C | |
| Contact Material | Silver Cadmium Oxide | |
| Depth | 27mm | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand Brodersen Systems | ||
Supply Voltage 220 V ac, 240 V ac | ||
Time Range 0.1 → 3 min | ||
Mode of Operation True OFF Delay | ||
Mounting Type DIN Rail | ||
Number of Timer Functions Single | ||
Number of Contacts 2 | ||
Time Increment Minutes | ||
Power Supply External | ||
Contact Configuration DPDT | ||
Current Maximum 8 A | ||
Terminal Type 11-Pin Connector | ||
Minimum Voltage 24 V dc, 240 V ac | ||
Maximum Voltage 240 V ac | ||
Length 75mm | ||
Width 53.5mm | ||
Switch Configuration DPDT | ||
Time Delay 100 (Reset) ms | ||
Maximum Operating Temperature +55°C | ||
Contact Material Silver Cadmium Oxide | ||
Depth 27mm | ||
Minimum Operating Temperature -20°C | ||
- COO (Country of Origin):
- DK


