Facom Polypropylene Protective Tool Case Wheeled, 581 x 381 x 455mm
- RS Stock No.:
- 102-4178
- Mfr. Part No.:
- T1921898-002
- Brand:
- Renesas Electronics
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 102-4178
- Mfr. Part No.:
- T1921898-002
- Brand:
- Renesas Electronics
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Material | Polypropylene | |
| Wheeled | Yes | |
| Length | 581mm | |
| Width | 381mm | |
| Depth | 455mm | |
| Weight | 14kg | |
| Lock Type | Padlock Latch | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Material Polypropylene | ||
Wheeled Yes | ||
Length 581mm | ||
Width 381mm | ||
Depth 455mm | ||
Weight 14kg | ||
Lock Type Padlock Latch | ||
- COO (Country of Origin):
- JP
