Coval 74 Piece Electronics Tool Kit
- RS Stock No.:
- 238-2944
- Mfr. Part No.:
- RS7927
- Brand:
- Coval
Subtotal (1 unit)*
£625.69
(exc. VAT)
£750.83
(inc. VAT)
FREE delivery for orders over £60.00
- Plus 2 unit(s) shipping from 27 April 2026
Units | Per unit |
|---|---|
| 1 + | £625.69 |
*price indicative
- RS Stock No.:
- 238-2944
- Mfr. Part No.:
- RS7927
- Brand:
- Coval
Select all | Attribute | Value |
|---|---|---|
| Brand | Coval | |
| Set Type | Electronics | |
| Set Contents | Coval Transport Shelf; 13 Radio Plugs 3.2 -14 mm; Ratchet; Handle; Small Extension; Large Extension; Electricians Knife; Pair Of Electricians Scissors; Hexagon Keys 1.5 to 6 mm; Desoldering Pump; Desoldering Braid; 100 g Hammer; Electronic Cutters; Double Tape Measure; Reversible Retaining Ring Pliers; Screw Placement Tool Split Blade; Centre Punch: 2.5 mm; Stainless Steel Ruler: 250 mm; Pairs Of Tweezers Straight; Angled and Reverse; Weller SPI41C Soldering Iron; Roll Of Solder 100 G 10//10; Drift Punches: 0.8; 1.9; 2.4 mm; Spring Remover; Stripping Tool; Adjustable Spanner: 16in; Adjustable Pliers: 160 mm; Inspection Mirror; 10 Open-Ended Spanners: 3.2-13 mm; Clamp Tool; Brush; Needle Files(3); Scriber; Screwdrivers: 2.5 x 50; 3.5 x 100; 4 x150; 5.5 x 150; 6.5 x 150 mm; Stubby Screwdriver: 5.5 x 40 mm; Jewellers Screwdriver; Phillips Screwdrivers: PH0; PH1; PH2; Wavetek DM30XL Multimeter | |
| Number of Pieces | 74 | |
| Select all | ||
|---|---|---|
Brand Coval | ||
Set Type Electronics | ||
Set Contents Coval Transport Shelf; 13 Radio Plugs 3.2 -14 mm; Ratchet; Handle; Small Extension; Large Extension; Electricians Knife; Pair Of Electricians Scissors; Hexagon Keys 1.5 to 6 mm; Desoldering Pump; Desoldering Braid; 100 g Hammer; Electronic Cutters; Double Tape Measure; Reversible Retaining Ring Pliers; Screw Placement Tool Split Blade; Centre Punch: 2.5 mm; Stainless Steel Ruler: 250 mm; Pairs Of Tweezers Straight; Angled and Reverse; Weller SPI41C Soldering Iron; Roll Of Solder 100 G 10//10; Drift Punches: 0.8; 1.9; 2.4 mm; Spring Remover; Stripping Tool; Adjustable Spanner: 16in; Adjustable Pliers: 160 mm; Inspection Mirror; 10 Open-Ended Spanners: 3.2-13 mm; Clamp Tool; Brush; Needle Files(3); Scriber; Screwdrivers: 2.5 x 50; 3.5 x 100; 4 x150; 5.5 x 150; 6.5 x 150 mm; Stubby Screwdriver: 5.5 x 40 mm; Jewellers Screwdriver; Phillips Screwdrivers: PH0; PH1; PH2; Wavetek DM30XL Multimeter | ||
Number of Pieces 74 | ||
RoHS Status: Exempt