Mag-Lite Mini Maglite LED LED Torch
- RS Stock No.:
- 333-694
- Mfr. Part No.:
- SP2203H
- Brand:
- Mag-Lite
Subtotal (1 unit)*
£32.62
(exc. VAT)
£39.14
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 6 unit(s) ready to ship
- Plus 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £32.62 |
*price indicative
- RS Stock No.:
- 333-694
- Mfr. Part No.:
- SP2203H
- Brand:
- Mag-Lite
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mag-Lite | |
| Lamp Type | LED | |
| Torch Style | Straight | |
| Rechargeable | No | |
| Batteries | AA | |
| Luminosity | 77 lm | |
| Weight with Batteries | 118g | |
| Hazardous Area | No | |
| Range | 141 m | |
| Number of Batteries | 2 | |
| Beam Type | Spot to Flood | |
| Colour | Red | |
| Case Material | Aluminium | |
| Model | Mini Maglite LED | |
| Series | Mini | |
| Length | 168 mm | |
| Head Diameter | 25mm | |
| Select all | ||
|---|---|---|
Brand Mag-Lite | ||
Lamp Type LED | ||
Torch Style Straight | ||
Rechargeable No | ||
Batteries AA | ||
Luminosity 77 lm | ||
Weight with Batteries 118g | ||
Hazardous Area No | ||
Range 141 m | ||
Number of Batteries 2 | ||
Beam Type Spot to Flood | ||
Colour Red | ||
Case Material Aluminium | ||
Model Mini Maglite LED | ||
Series Mini | ||
Length 168 mm | ||
Head Diameter 25mm | ||
