Mag-Lite MAG-LED Krypton, LED Torch
- RS Stock No.:
- 655-3011
- Mfr. Part No.:
- ST3D096
- Brand:
- Mag-Lite
Bulk discount available
Subtotal (1 unit)*
£46.11
(exc. VAT)
£55.33
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | £46.11 |
| 15 - 49 | £42.88 |
| 50 + | £41.04 |
*price indicative
- RS Stock No.:
- 655-3011
- Mfr. Part No.:
- ST3D096
- Brand:
- Mag-Lite
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mag-Lite | |
| Lamp Type | Krypton, LED | |
| Torch Style | Straight | |
| Batteries | D | |
| Luminosity | 168 lm | |
| Hazardous Area | No | |
| Number of Batteries | 3 | |
| Range | 412 m | |
| Beam Type | Spot to Flood | |
| Colour | Grey | |
| Case Material | Aluminium | |
| Model | MAG-LED | |
| Head Diameter | 57mm | |
| Select all | ||
|---|---|---|
Brand Mag-Lite | ||
Lamp Type Krypton, LED | ||
Torch Style Straight | ||
Batteries D | ||
Luminosity 168 lm | ||
Hazardous Area No | ||
Number of Batteries 3 | ||
Range 412 m | ||
Beam Type Spot to Flood | ||
Colour Grey | ||
Case Material Aluminium | ||
Model MAG-LED | ||
Head Diameter 57mm | ||
RoHS Status: Exempt