Wera T10 L Shape Long Arm Torx Key

Subtotal (1 pack of 10 units)*

£5.00

(exc. VAT)

£6.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +£0.50£5.00

*price indicative

RS Stock No.:
875-7880
Mfr. Part No.:
05024352001
Brand:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Number of Pieces

1

Set Contents

T10

Shape

L

Short or Long Arm

Long

Material

Plastic (Sleeve)

Finish

BlackLaser

RoHS Status: Not Applicable

COO (Country of Origin):
CZ

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy