CY8C20666A-24LTXI, Capacitive Touch Screen Controller, 10 bit 5.85ksps Serial-I2C/SPI, 48-pin QFN
- RS Stock No.:
- 726-0366
- Mfr. Part No.:
- CY8C20666A-24LTXI
- Brand:
- Cypress Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 726-0366
- Mfr. Part No.:
- CY8C20666A-24LTXI
- Brand:
- Cypress Semiconductor
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cypress Semiconductor | |
| Conversion Rate | 5.85ksps | |
| Resolution | 10 bit | |
| Interface Type | Serial-I2C, Serial-SPI | |
| Sensing Technology | Capacitive | |
| Sensing Wire Type | 2-Wire, 3-Wire, 4-Wire | |
| Mounting Type | Surface Mount | |
| Package Type | QFN | |
| Pin Count | 48 | |
| Typical Operating Supply Voltage | 1.71 → 5.5 V | |
| Dimensions | 7 x 7 x 0.88mm | |
| Length | 7mm | |
| Width | 7mm | |
| Height | 0.88mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Cypress Semiconductor | ||
Conversion Rate 5.85ksps | ||
Resolution 10 bit | ||
Interface Type Serial-I2C, Serial-SPI | ||
Sensing Technology Capacitive | ||
Sensing Wire Type 2-Wire, 3-Wire, 4-Wire | ||
Mounting Type Surface Mount | ||
Package Type QFN | ||
Pin Count 48 | ||
Typical Operating Supply Voltage 1.71 → 5.5 V | ||
Dimensions 7 x 7 x 0.88mm | ||
Length 7mm | ||
Width 7mm | ||
Height 0.88mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
