BETA358 mm C99 ABS Transit Case Yes, 445 mm152 mm
- RS Stock No.:
- 285-288
- Mfr. Part No.:
- SBC Pur-March14- T2-134
- Brand:
- BETA
Temporarily out of stock
- RS Stock No.:
- 285-288
- Mfr. Part No.:
- SBC Pur-March14- T2-134
- Brand:
- BETA
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Material | ABS | |
| Product Type | Transit Case | |
| Material Type | ABS | |
| Series | C99 | |
| External Height | 358mm | |
| External Depth | 152mm | |
| External Width | 445mm | |
| Case Weight | 2.2kg | |
| Wheeled | Yes | |
| Standards/Approvals | L-BOXX | |
| Hazardous Area Certification | No | |
| Lockable | Yes | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Material ABS | ||
Product Type Transit Case | ||
Material Type ABS | ||
Series C99 | ||
External Height 358mm | ||
External Depth 152mm | ||
External Width 445mm | ||
Case Weight 2.2kg | ||
Wheeled Yes | ||
Standards/Approvals L-BOXX | ||
Hazardous Area Certification No | ||
Lockable Yes | ||
- COO (Country of Origin):
- AD
The BETA The Tool cases can be easily joined to each other by a simple click, through the functional side snap on mechanism. The tool cases can be combined as you like, depending on your requirements.
Ultra compact folding trolley with telescopic handle
ABS tool case with 2 portable tote trays
