BETA920 mm C41H Metal, Plastic Transit Case Yes, 536 mm335 mm
- RS Stock No.:
- 285-328
- Mfr. Part No.:
- SBC Pur-March14- T2-162
- Brand:
- BETA
Temporarily out of stock
- RS Stock No.:
- 285-328
- Mfr. Part No.:
- SBC Pur-March14- T2-162
- Brand:
- BETA
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Transit Case | |
| Material Type | Metal, Plastic | |
| Material | Plastic, Metal | |
| Internal Height | 456mm | |
| Series | C41H | |
| External Height | 920mm | |
| External Depth | 335mm | |
| External Width | 536mm | |
| Case Weight | 21kg | |
| Wheeled | Yes | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Lockable | Yes | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Transit Case | ||
Material Type Metal, Plastic | ||
Material Plastic, Metal | ||
Internal Height 456mm | ||
Series C41H | ||
External Height 920mm | ||
External Depth 335mm | ||
External Width 536mm | ||
Case Weight 21kg | ||
Wheeled Yes | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Lockable Yes | ||
- COO (Country of Origin):
- AD
The BETA Two module tool trolley features a robust sheet metal frame and plastic tops, offering excellent sturdiness while maintaining a lightweight design. It includes two detachable modules of an upper tool box and a module with two 95 mm high drawers for efficient organization. The trolley is equipped with oversized 160 mm castors built into the frame, ensuring easy transport, even on steps, for added convenience and mobility.
Side centralized lock for closing drawers of lower module
Drawers with ball bearing slides and double closing hook
Telescopic aluminium handle
Small tool holder built into upper tool box
Lower drawer with double ball bearing slid
