RS PRO Waterproof Equipment case" No Metal, 411 x 297 x 206mm
- RS Stock No.:
- 436-263
- Mfr. Part No.:
- 4-94-2241
- Brand:
- Zero Cases
Image representative of range
Subtotal (1 unit)*
£225.00
(exc. VAT)
£270.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2 unit(s) shipping from 20 April 2026
- Plus 2 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £225.00 |
*price indicative
- RS Stock No.:
- 436-263
- Mfr. Part No.:
- 4-94-2241
- Brand:
- Zero Cases
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Zero Cases | |
| Material | Aluminium | |
| Internal Height | 386 mm | |
| Internal Width | 247 mm | |
| Internal Depth | 203mm | |
| Internal Dimensions | 386 x 247 x 203mm | |
| External Height | 411 mm | |
| External Width | 297 mm | |
| External Depth | 206mm | |
| External Dimensions | 411 x 297 x 206mm | |
| Foam | No | |
| Watertight or Waterproof | Yes | |
| Wheels | No | |
| Colour | Grey | |
| Dividers | No | |
| Weight | 4.1kg | |
| Material Type | Metal | |
| IP Rating | IP65 | |
| Lockable | Yes | |
| Select all | ||
|---|---|---|
Brand Zero Cases | ||
Material Aluminium | ||
Internal Height 386 mm | ||
Internal Width 247 mm | ||
Internal Depth 203mm | ||
Internal Dimensions 386 x 247 x 203mm | ||
External Height 411 mm | ||
External Width 297 mm | ||
External Depth 206mm | ||
External Dimensions 411 x 297 x 206mm | ||
Foam No | ||
Watertight or Waterproof Yes | ||
Wheels No | ||
Colour Grey | ||
Dividers No | ||
Weight 4.1kg | ||
Material Type Metal | ||
IP Rating IP65 | ||
Lockable Yes | ||
