RS PRO Waterproof Equipment case" No Metal, 461 x 347 x 206mm
- RS Stock No.:
- 436-279
- Brand:
- Zero Cases
Image representative of range
Subtotal (1 unit)*
£270.68
(exc. VAT)
£324.82
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £270.68 |
*price indicative
- RS Stock No.:
- 436-279
- Brand:
- Zero Cases
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Zero Cases | |
| Material | Aluminium | |
| Internal Height | 437 mm | |
| Internal Width | 322 mm | |
| Internal Depth | 203mm | |
| Internal Dimensions | 437 x 322 x 203mm | |
| External Height | 461 mm | |
| External Width | 347 mm | |
| External Depth | 206mm | |
| External Dimensions | 461 x 347 x 206mm | |
| Foam | No | |
| Watertight or Waterproof | Yes | |
| Wheels | No | |
| Colour | Grey | |
| Dividers | No | |
| IP Rating | IP65 | |
| Lockable | Yes | |
| Weight | 4.5kg | |
| Material Type | Metal | |
| Select all | ||
|---|---|---|
Brand Zero Cases | ||
Material Aluminium | ||
Internal Height 437 mm | ||
Internal Width 322 mm | ||
Internal Depth 203mm | ||
Internal Dimensions 437 x 322 x 203mm | ||
External Height 461 mm | ||
External Width 347 mm | ||
External Depth 206mm | ||
External Dimensions 461 x 347 x 206mm | ||
Foam No | ||
Watertight or Waterproof Yes | ||
Wheels No | ||
Colour Grey | ||
Dividers No | ||
IP Rating IP65 | ||
Lockable Yes | ||
Weight 4.5kg | ||
Material Type Metal | ||
