RS PRO Grey Tri-rated Cable, 6 mm² CSA, 600 V, 53 A, 100m
- RS Stock No.:
- 717-4259
- Brand:
- RS
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 100 Metre(s)
£63.58
(exc. VAT)
£76.30
(inc. VAT)
- RS Stock No.:
- 717-4259
- Brand:
- RS
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS | |
| Cross Sectional Area | 6 mm² | |
| Sheath Colour | Grey | |
| Length | 100m | |
| American Wire Gauge | 10 AWG | |
| Current Rating | 53 A | |
| Core Strands | 84/0.287 mm | |
| Voltage Rating | 600 V | |
| Maximum Operating Temperature | +90°C | |
| Number of Strands | 84 | |
| Outer Diameter | 4.8mm | |
| Conductor Material | Copper | |
| Cable Shape | Single Core | |
| Size of Strands | 0.287 mm | |
| Tri-rated | Yes | |
| Type | Tri-rated | |
| Insulation Material | PVC | |
| Insulation Wall Thickness | 0.86mm | |
| Select all | ||
|---|---|---|
Brand RS | ||
Cross Sectional Area 6 mm² | ||
Sheath Colour Grey | ||
Length 100m | ||
American Wire Gauge 10 AWG | ||
Current Rating 53 A | ||
Core Strands 84/0.287 mm | ||
Voltage Rating 600 V | ||
Maximum Operating Temperature +90°C | ||
Number of Strands 84 | ||
Outer Diameter 4.8mm | ||
Conductor Material Copper | ||
Cable Shape Single Core | ||
Size of Strands 0.287 mm | ||
Tri-rated Yes | ||
Type Tri-rated | ||
Insulation Material PVC | ||
Insulation Wall Thickness 0.86mm | ||

