RS PRO Black FLEXIBLE BK Switchgear Cable, 16 mm² CSA, 1 kV dc, 600 V ac, 100m
- RS Stock No.:
- 811-4589
- Brand:
- RS
Subtotal (1 reel of 100 metres)*
£223.00
(exc. VAT)
£267.60
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 16 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | £223.00 | £2.23 |
*price indicative
- RS Stock No.:
- 811-4589
- Brand:
- RS
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS | |
| Cross Sectional Area | 16 mm² | |
| Sheath Colour | Black | |
| Length | 100m | |
| American Wire Gauge | 5 AWG | |
| Core Strands | 126/0.4 mm | |
| Voltage Rating | 1 kV dc, 600 V ac | |
| Maximum Operating Temperature | +70°C | |
| Number of Strands | 126 | |
| Outer Diameter | 9mm | |
| Conductor Material | Copper | |
| Cable Shape | Single Core | |
| Size of Strands | 0.4 mm | |
| Insulation Material | PVC | |
| Insulation Wall Thickness | 1mm | |
| Type | FLEXIBLE BK | |
| Standards Met | BS-6231:2006 | |
| Select all | ||
|---|---|---|
Brand RS | ||
Cross Sectional Area 16 mm² | ||
Sheath Colour Black | ||
Length 100m | ||
American Wire Gauge 5 AWG | ||
Core Strands 126/0.4 mm | ||
Voltage Rating 1 kV dc, 600 V ac | ||
Maximum Operating Temperature +70°C | ||
Number of Strands 126 | ||
Outer Diameter 9mm | ||
Conductor Material Copper | ||
Cable Shape Single Core | ||
Size of Strands 0.4 mm | ||
Insulation Material PVC | ||
Insulation Wall Thickness 1mm | ||
Type FLEXIBLE BK | ||
Standards Met BS-6231:2006 | ||
