Panoply Beige/Grey Men's Cotton, PET Trousers
- RS Stock No.:
- 702-8535
- Mfr. Part No.:
- MCPANBE3X
- Brand:
- Panoply
Image representative of range
Subtotal (1 unit)*
£17.28
(exc. VAT)
£20.74
(inc. VAT)
FREE delivery for orders over £60.00
Being discontinued
- Final 7 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | £17.28 |
*price indicative
- RS Stock No.:
- 702-8535
- Mfr. Part No.:
- MCPANBE3X
- Brand:
- Panoply
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panoply | |
| Style | Trousers | |
| Gender | Men | |
| Waist Size | 106 → 117cm | |
| Material | Cotton, PET | |
| Colour | Beige/Grey | |
| Select all | ||
|---|---|---|
Brand Panoply | ||
Style Trousers | ||
Gender Men | ||
Waist Size 106 → 117cm | ||
Material Cotton, PET | ||
Colour Beige/Grey | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
