Nexperia BZA856AVL,115, Quad-Element TVS Diode, 5-Pin SOT-353 (SC-88A)
- RS Stock No.:
- 507-964
- Mfr. Part No.:
- BZA856AVL,115
- Brand:
- NXP
Image representative of range
Bulk discount available
Subtotal (1 pack of 20 units)*
£4.60
(exc. VAT)
£5.60
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1,340 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 - 80 | £0.23 | £4.60 |
| 100 - 380 | £0.17 | £3.40 |
| 400 - 980 | £0.166 | £3.32 |
| 1000 - 1980 | £0.14 | £2.80 |
| 2000 + | £0.137 | £2.74 |
*price indicative
- RS Stock No.:
- 507-964
- Mfr. Part No.:
- BZA856AVL,115
- Brand:
- NXP
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Diode Configuration | Common Anode | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-353 (SC-88A) | |
| Pin Count | 5 | |
| Number of Elements per Chip | 4 | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Diode Configuration Common Anode | ||
Mounting Type Surface Mount | ||
Package Type SOT-353 (SC-88A) | ||
Pin Count 5 | ||
Number of Elements per Chip 4 | ||
