Samsung 40in Ultra HD LED TV
- RS Stock No.:
- 883-7526
- Mfr. Part No.:
- UE40JU6400KXXU
- Brand:
- Samsung
Subtotal (1 unit)*
£853.05
(exc. VAT)
£1,023.66
(inc. VAT)
FREE delivery for orders over £60.00
- Plus 2 unit(s) shipping from 20 April 2026
Units | Per unit |
|---|---|
| 1 + | £853.05 |
*price indicative
- RS Stock No.:
- 883-7526
- Mfr. Part No.:
- UE40JU6400KXXU
- Brand:
- Samsung
Select all | Attribute | Value |
|---|---|---|
| Brand | Samsung | |
| Screen Type | LED | |
| Resolution | 3840 x 2160pixels | |
| HDMI Ports | 4 | |
| Features | Catch-Up And Games Services, Enhance Your Viewing With UHD, Enjoy UHD Streaming, Experience More Accurate And Natural Colours, Immerse In A Perfect UHD Experience With 900 Pqi | |
| Colour | Black | |
| Dimensions With Stand | 917.7 x 582.2 x 241.6mm | |
| Dimensions Without Stand | 917.7 x 535.7 x 62.6mm | |
| Screen Size | 40in | |
| Width Without Stand | 917.7mm | |
| Width With Stand | 917.7mm | |
| Depth With Stand | 241.6mm | |
| Depth Without Stand | 62.6mm | |
| Weight Without Stand | 7.7kg | |
| Height Without Stand | 535.7mm | |
| Height With Stand | 582.2mm | |
| Weight With Stand | 9.4kg | |
| Select all | ||
|---|---|---|
Brand Samsung | ||
Screen Type LED | ||
Resolution 3840 x 2160pixels | ||
HDMI Ports 4 | ||
Features Catch-Up And Games Services, Enhance Your Viewing With UHD, Enjoy UHD Streaming, Experience More Accurate And Natural Colours, Immerse In A Perfect UHD Experience With 900 Pqi | ||
Colour Black | ||
Dimensions With Stand 917.7 x 582.2 x 241.6mm | ||
Dimensions Without Stand 917.7 x 535.7 x 62.6mm | ||
Screen Size 40in | ||
Width Without Stand 917.7mm | ||
Width With Stand 917.7mm | ||
Depth With Stand 241.6mm | ||
Depth Without Stand 62.6mm | ||
Weight Without Stand 7.7kg | ||
Height Without Stand 535.7mm | ||
Height With Stand 582.2mm | ||
Weight With Stand 9.4kg | ||
- COO (Country of Origin):
- HU
