Samsung 40in Full HD LED TV
- RS Stock No.:
- 883-7529
- Mfr. Part No.:
- UE40J5100AKXXU
- Brand:
- Samsung
Image representative of range
Subtotal (1 unit)*
£474.30
(exc. VAT)
£569.16
(inc. VAT)
FREE delivery for orders over £60.00
- Plus 3 unit(s) shipping from 20 April 2026
Units | Per unit |
|---|---|
| 1 + | £474.30 |
*price indicative
- RS Stock No.:
- 883-7529
- Mfr. Part No.:
- UE40J5100AKXXU
- Brand:
- Samsung
Select all | Attribute | Value |
|---|---|---|
| Brand | Samsung | |
| Screen Type | LED | |
| Resolution | 1920 x 1080pixels | |
| HDMI Ports | 2 | |
| Features | A Huge Variety Of Channels To Enjoy With Free View HD, More Vibrant Colours For Better Images, Watch Movies From USB, Wide Colour Enhancer Plus For Colour Brilliance | |
| Colour | Black | |
| Dimensions With Stand | 908.2 x 585.6 x 288mm | |
| Dimensions Without Stand | 908.2 x 532.9 x 64.8mm | |
| Width Without Stand | 908.2mm | |
| Height Without Stand | 532.9mm | |
| Weight With Stand | 8.6kg | |
| Height With Stand | 585.6mm | |
| Screen Size | 40in | |
| Weight Without Stand | 7.6kg | |
| Depth Without Stand | 64.8mm | |
| Depth With Stand | 288mm | |
| Width With Stand | 908.2mm | |
| Select all | ||
|---|---|---|
Brand Samsung | ||
Screen Type LED | ||
Resolution 1920 x 1080pixels | ||
HDMI Ports 2 | ||
Features A Huge Variety Of Channels To Enjoy With Free View HD, More Vibrant Colours For Better Images, Watch Movies From USB, Wide Colour Enhancer Plus For Colour Brilliance | ||
Colour Black | ||
Dimensions With Stand 908.2 x 585.6 x 288mm | ||
Dimensions Without Stand 908.2 x 532.9 x 64.8mm | ||
Width Without Stand 908.2mm | ||
Height Without Stand 532.9mm | ||
Weight With Stand 8.6kg | ||
Height With Stand 585.6mm | ||
Screen Size 40in | ||
Weight Without Stand 7.6kg | ||
Depth Without Stand 64.8mm | ||
Depth With Stand 288mm | ||
Width With Stand 908.2mm | ||
- COO (Country of Origin):
- HU
