Toshiba 102cm LED TV

Image representative of range

Subtotal (1 unit)*

£344.19

(exc. VAT)

£413.03

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£344.19

*price indicative

RS Stock No.:
883-7532
Mfr. Part No.:
40L1533DB
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Screen Type

LED

Resolution

1920 x 1080pixels

Screen Refresh Rate

50Hz

HDMI Ports

2

Addtional Video Connections

VGA

Features

Audio Description (UK only), Auto Format, No Signal Off, Panel Lock, Timer

Viewing Angle

178°

Contrast Ratio

22000:1

Brightness

300cd/m²

Response Time

8ms

Colour

Black

Dimensions Without Stand

925 x 558 x 27mm

Depth Without Stand

27mm

Depth With Stand

229mm

Width Without Stand

925mm

Weight With Stand

10kg

Height With Stand

593mm

Screen Size

40in

Weight Without Stand

9.5kg

Height Without Stand

558mm

COO (Country of Origin):
KR

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy