Alpha Wire 6 Pair Screened Multipair Industrial Cable, 0.23 mm² CSA 24 30m

Subtotal (1 reel of 30 metres)*

£58.37

(exc. VAT)

£70.04

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • 2 left, ready to ship
  • Plus 1 left, ready to ship from another location
Reel(s)
Per Reel
Per Metre*
1 +£58.37£1.946

*price indicative

RS Stock No.:
111-9212
Mfr. Part No.:
6076C SL005
Brand:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Number of Pairs

6

Cross Sectional Area

0.23 mm²

Cable Type

Control

American Wire Gauge

24

Outer Diameter

12.27mm

Shield Type

U/STP

Outer Sheath Material

PVC

Sheath Colour

Grey

Characteristic Impedance

115 Ω

Core Strands

7/0.2 mm

Voltage Rating

300 V

Length

30m

Approvals

UL Type CM; AWM 2490, 2493, 2668; CSA PCC FT4

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy