TL16C554PN, Universal Asynchronous Receiver & Transmitter 4-channel 1MBd, 5 V, 80-pin, LQFP

Bulk discount available

Subtotal (1 unit)*

£4.02

(exc. VAT)

£4.82

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4£4.02
5 - 19£3.88
20 - 49£3.74
50 - 99£3.59
100 +£3.45

*price indicative

Packaging Options:
RS Stock No.:
545-8072
Mfr. Part No.:
TL16C554PN
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Number of Channels per Chip

4

Transmit FIFO

16B

Receive FIFO

16B

Maximum Data Rate

1MBd

Transmitter and Receiver FIFO Counter

Yes

Mounting Type

Surface Mount

Package Type

LQFP

Pin Count

80

Typical Operating Supply Voltage

5 V

Dimensions

12 x 12 x 1.4mm

Length

12mm

Width

12mm

Height

1.4mm

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

COO (Country of Origin):
PH

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy