PC16552DV/NOPB, Universal Asynchronous Receiver & Transmitter 2-channel 1.5MBd, 5 V, 44-pin, PLCC

Bulk discount available

Subtotal (1 unit)*

£6.75

(exc. VAT)

£8.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4£6.75
5 - 19£6.54
20 - 49£5.89
50 - 99£5.35
100 +£4.84

*price indicative

Packaging Options:
RS Stock No.:
646-6327
Mfr. Part No.:
PC16552DV/NOPB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Number of Channels per Chip

2

Transmit FIFO

16B

Receive FIFO

16B

Maximum Data Rate

1.5MBd

Transmitter and Receiver FIFO Counter

Yes

Mounting Type

Surface Mount

Package Type

PLCC

Pin Count

44

Typical Operating Supply Voltage

5 V

Dimensions

16.51 x 16.51 x 3.68mm

Length

16.51mm

Width

16.51mm

Height

3.68mm

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

COO (Country of Origin):
PH

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy